Part Details for AD130 by Trompeter
Overview of AD130 by Trompeter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AD130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75380502
|
RS | ADAPTER, BNC to F, jack/jack | Trompeter AD130 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$100.3300 | RFQ |
DISTI #
TROAD130
|
Interstate Connecting Components | ADAPTER, BNC TO F, JACKJACK ADAPTER | 0 |
|
Buy Now |
Part Details for AD130
AD130 CAD Models
AD130 Part Data Attributes
|
AD130
Trompeter
Buy Now
Datasheet
|
Compare Parts:
AD130
Trompeter
RF Connector Adapter, F-BNC, Male-Female, Plug-receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TROMPETER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | F-BNC | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | PLUG-RECEPTACLE | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | MALE-FEMALE | |
Contact Style | COAX | |
Coupling Type | BAYONET-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |