Part Details for AD12401-360KWS by Analog Devices Inc
Overview of AD12401-360KWS by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD12401-360KWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 12-Bit, 360 MSPS A/D Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7 |
|
$726.1100 / $854.2500 | Buy Now |
Part Details for AD12401-360KWS
AD12401-360KWS CAD Models
AD12401-360KWS Part Data Attributes:
|
AD12401-360KWS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD12401-360KWS
Analog Devices Inc
IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, XMA, 2.900 X 2.600 INCH, 0.600 INCH HEIGHT, MODULE, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | MODULE | |
Package Description | 2.900 X 2.600 INCH, 0.600 INCH HEIGHT, MODULE | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.C.2 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3.2 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-XXMA-X | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Sample Rate | 360 MHz | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for AD12401-360KWS
This table gives cross-reference parts and alternative options found for AD12401-360KWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD12401-360KWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9239BCPZ-250 | Quad, 12-Bit, 170 MSPS/210 MSPS/250 MSPS Serial Output 1.8 V ADC | Analog Devices Inc | AD12401-360KWS vs AD9239BCPZ-250 |
AD12401-326JWS | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, XMA, 2.900 X 2.600 INCH, 0.600 INCH HEIGHT, MODULE, Analog to Digital Converter | Analog Devices Inc | AD12401-360KWS vs AD12401-326JWS |
AD12401-400KWS | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, XMA, 2.900 X 2.600 INCH, 0.600 INCH HEIGHT, MODULE, Analog to Digital Converter | Analog Devices Inc | AD12401-360KWS vs AD12401-400KWS |