Part Details for AD1224HB-F51-LF by ADDA USA Corporation
Results Overview of AD1224HB-F51-LF by ADDA USA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD1224HB-F51-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
664-D12038HB1-24LF
|
Mouser Electronics | DC Fans Axial Fan, 120x120x38mm, 24VDC, 105.4CFM, 7.68W, 42.8dBA, 0.27"H2O, Lead Wire RoHS: Compliant | 0 |
|
$13.4600 / $22.2700 | Order Now |
Part Details for AD1224HB-F51-LF
AD1224HB-F51-LF CAD Models
AD1224HB-F51-LF Part Data Attributes
|
AD1224HB-F51-LF
ADDA USA Corporation
Buy Now
|
Compare Parts:
AD1224HB-F51-LF
ADDA USA Corporation
Select a part to compare: |
Samacsys Manufacturer | ADDA |