Part Details for AD115/230-12 108 by Alfatronix Ltd
Overview of AD115/230-12 108 by Alfatronix Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD115/230-12 108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M5438
|
Newark | Ac-Dc Converter, Rack Mount, 1 O/P, 108W, 9A, 12V, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:108W, Output Voltage - Output 1:12V, Output Current - Output 1:9A, Output Voltage - Output 2:-, Height:59Mm Rohs Compliant: Yes |Alfatronix AD115/230-12 108 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$180.0000 / $277.5800 | Buy Now |
Part Details for AD115/230-12 108
AD115/230-12 108 CAD Models
AD115/230-12 108 Part Data Attributes
|
AD115/230-12 108
Alfatronix Ltd
Buy Now
|
Compare Parts:
AD115/230-12 108
Alfatronix Ltd
|
Samacsys Manufacturer | ALFATRONIX |