-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Accuracy, 18-Bit Digital-to-Analog Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD1139J-ND
|
DigiKey | IC DAC 18BIT A-OUT 32BBDIP-H Min Qty: 1 Lead time: 7 Weeks Container: Box |
1 In Stock |
|
$2,574.0300 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
AD1139J
|
Direct Components, Inc. | 3 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD1139J
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1139J
Analog Devices Inc
High Accuracy, 18-Bit Digital-to-Analog Converter
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | DH-32E | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-XDIP-T32 | |
JESD-609 Code | e4 | |
Length | 43.84 mm | |
Linearity Error-Max (EL) | 0.0004% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.9 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.77 mm | |
Settling Time-Nom (tstl) | 60 µs | |
Supply Current-Max | 30 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Gold (Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 22.86 mm |
This table gives cross-reference parts and alternative options found for AD1139J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1139J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD1139K | PARALLEL, WORD INPUT LOADING, 60us SETTLING TIME, 18-BIT DAC, DIP32, TRIPLE WIDTH, HERMETIC SEALED, DIP-32 | Analog Devices Inc | AD1139J vs AD1139K |