Part Details for AD1030-1090D413 by Anatech Electronics Inc
Overview of AD1030-1090D413 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Price & Stock for AD1030-1090D413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AD1030-1090D413-ND
|
DigiKey | 1025-1035 MHZ / 1085-1095 MHZ CA Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$701.5000 | Buy Now |
Part Details for AD1030-1090D413
AD1030-1090D413 CAD Models
AD1030-1090D413 Part Data Attributes
|
AD1030-1090D413
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AD1030-1090D413
Anatech Electronics Inc
Duplexer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Filter Type | DUPLEXER | |
Height | 59 mm | |
Input Connector | N-TYPE FEMALE | |
Insertion Loss (Rx) | 1.1 dB | |
Insertion Loss (Tx) | 1.1 dB | |
Length | 110 mm | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | N-TYPE FEMALE | |
Receive Center Frequency | 1030 MHz | |
Transmit Center Frequency | 1090 MHz | |
Width | 82.5 mm |