Part Details for AD102JY by Analog Devices Inc
Overview of AD102JY by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD102JY
AD102JY CAD Models
AD102JY Part Data Attributes:
|
AD102JY
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD102JY
Analog Devices Inc
IC ISOLATION AMPLIFIER, 1.5 kHz BAND WIDTH, SIP7, 2.080 X 0.260 INCH, 0.625 INCH HEIGHT, SIP-9/7, Isolation Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SIP | |
Package Description | 2.080 X 0.260 INCH, 0.625 INCH HEIGHT, SIP-9/7 | |
Pin Count | 9/7/2014 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 0.0015 MHz | |
Common Mode Voltage-Max | 500 V | |
JESD-30 Code | R-XSIP-P7 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | SIP | |
Package Equivalence Code | ZIP38,.1,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 15.88 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Gain-Max | 100 | |
Voltage Gain-Min | 1 | |
Width | 6.35 mm |
Alternate Parts for AD102JY
This table gives cross-reference parts and alternative options found for AD102JY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD102JY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD208BY | High Precision, Low Offset, mV Input Isolation Amplifier | Analog Devices Inc | AD102JY vs AD208BY |
AD208AY | High Precision, Low Offset, mV Input Isolation Amplifier | Analog Devices Inc | AD102JY vs AD208AY |
ISO212JP | Isolation Amplifier, 1 Func, 750V Isolation-Min, 1MHz Band Width, BIPolar, PZIP14, PLASTIC, SIP-38 | Burr-Brown Corp | AD102JY vs ISO212JP |
ISO212KP | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 1MHz Band Width, BIPolar, PZIP14, PLASTIC, SIP-38 | Burr-Brown Corp | AD102JY vs ISO212KP |