Part Details for AD1009 by Nichicon Corporation
Overview of AD1009 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AD1009
AD1009 CAD Models
AD1009 Part Data Attributes:
|
AD1009
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
AD1009
Nichicon Corporation
Equalizer Circuit, 1 Channel(s), PSIP21, 57 X 4 MM, 16 MM HEIGHT, PACKAGE-21
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Part Package Code | SIP | |
Package Description | 57 X 4 MM, 16 MM HEIGHT, PACKAGE-21 | |
Pin Count | 21 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Consumer IC Type | EQUALIZER CIRCUIT | |
JESD-30 Code | R-PSIP-T21 | |
Number of Bands | 9 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 21 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |