Part Details for AD0412UB-C71GP by ADDA USA Corporation
Overview of AD0412UB-C71GP by ADDA USA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD0412UB-C71GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R6658
|
Newark | Axial Fan, 40Mm, 12Vdc, 200Ma, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:20Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:11Cfm, Noise Rating:33Dba, Power Rating:1.8W, Rated Speed:8200Rpm Rohs Compliant: Yes |Adda AD0412UB-C71GP RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1700 | Buy Now |