Part Details for AD0412MX-G70-LF by ADDA USA Corporation
Overview of AD0412MX-G70-LF by ADDA USA Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD0412MX-G70-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R7010
|
Newark | Dc,40X10,12V, med, hypro, lead Free |Adda AD0412MX-G70-LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
664-D4010MX-12VLF
|
Mouser Electronics | DC Fans Axial Fan, 40x40x10mm, 12VDC, 5.7CFM, 0.96W, 19dBA, 0.078"H2O, Hypro, Lead Wire RoHS: Compliant | 10 |
|
$7.7900 / $13.2800 | Buy Now |