Part Details for AD-UBJ20-E1-BJ389F by Cinch Connectivity Solutions
Overview of AD-UBJ20-E1-BJ389F by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Part Details for AD-UBJ20-E1-BJ389F
AD-UBJ20-E1-BJ389F CAD Models
AD-UBJ20-E1-BJ389F Part Data Attributes
|
AD-UBJ20-E1-BJ389F
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
AD-UBJ20-E1-BJ389F
Cinch Connectivity Solutions
RF Connector Adapter, TNC-TNC, Panel Mount, Female-Female, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | TNC-TNC | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | BETWEEN | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |