Part Details for AD-TX-EM01 by E-T-A
Overview of AD-TX-EM01 by E-T-A
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD-TX-EM01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-AD-TX-EM01-ND
|
DigiKey | CIR BRKR Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.9400 | Buy Now |
DISTI #
457-AD-TX-EM01
|
Mouser Electronics | Circuit Breaker Accessories 508, 1P, DM, 24VDC, Supply Module +/- wo Protection RoHS: Compliant | 8 |
|
$38.2800 / $61.0900 | Buy Now |
DISTI #
71478568
|
RS | Passive Power Supply Module, E-T-A ESX10-T Series, Line + 0 V, W/O Protection,50A | E-T-A Circuit Protection and Control AD-TX-EM01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$39.9800 / $51.9200 | Buy Now |
|
Onlinecomponents.com | Power Supply Module for ESX10-T Electronic Circuit Protectors LINE+ and 0V 50A RoHS: Compliant |
6 In Stock |
|
$39.5800 / $84.0800 | Buy Now |
DISTI #
71279043
|
Verical | AD-TX-EM01 Min Qty: 1 Package Multiple: 1 Date Code: 2312 | Americas - 5 |
|
$69.3212 / $105.4956 | Buy Now |
DISTI #
000000000005656775
|
Sager | Circuit Breaker Accessories 508, 1P, DM, 24VDC, Supply Module +/- wo Protection Min Qty: 1 | 0 |
|
$35.4900 / $48.9800 | Buy Now |
|
Master Electronics | Power Supply Module for ESX10-T Electronic Circuit Protectors LINE+ and 0V 50A RoHS: Compliant |
6 In Stock |
|
$39.5800 / $84.0800 | Buy Now |