Part Details for AD-DTA124EM by Changjiang Electronics Tech (CJ)
Overview of AD-DTA124EM by Changjiang Electronics Tech (CJ)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD-DTA124EM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | SOT-723 Digital Transistors ROHS | 2983 |
|
$0.0199 / $0.0279 | Buy Now |
|
LCSC | 565mA5V 100mW 100mA 50V SOT-723 Digital Transistors ROHS | 2983 |
|
$0.0134 / $0.0193 | Buy Now |