-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH8799
|
Newark | Rf Adaptor, Bnc Jack-Mcx Jack, 50 Ohm, Convert From Coax Type:Bnc, Convert From Gender:Jack, Convert To Coax Type:Mcx, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Amphenol Rf AD-BNCJMCXJ-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 82 |
|
$24.4500 | Buy Now |
DISTI #
3937-AD-BNCJMCXJ-1-ND
|
DigiKey | BNC BULKHEAD JACK TO MCX JACK IP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$51.8187 / $63.4600 | Buy Now |
DISTI #
115-AD-BNCJMCXJ-1-ND
|
DigiKey | BNC BULKHEAD JACK TO MCX JACK IP Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.7777 / $45.6500 | Buy Now |
DISTI #
AMRAD-BNCJMCXJ-1
|
Heilind Electronics | BNC JACK TO MCX JACK ADAPTER 5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn BNC-MCX Adapter 0Hz to 6GHz 50Ohm ST RCP/RCP Gold Bag RoHS: Compliant | 75 Factory Stock |
|
$33.0800 / $43.6200 | Buy Now |
DISTI #
AMRAD-BNCJMCXJ-1
|
Interstate Connecting Components | BNC JACK TO MCX JACK ADAPTER 5 | 0 |
|
Buy Now | |
|
Powell Electronics | AD-BNCJMCXJ-1 Min Qty: 25 | 50 |
|
$28.5000 / $34.9000 | Buy Now |
DISTI #
AD-BNCJMCXJ-1
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 25 | 0 |
|
$28.8300 / $31.3200 | Buy Now |
|
Master Electronics | Conn BNC-MCX Adapter 0Hz to 6GHz 50Ohm ST RCP/RCP Gold Bag RoHS: Compliant | 75 Factory Stock |
|
$33.0800 / $43.6200 | Buy Now |
DISTI #
57887.1
|
TestEquity LLC | Amphenol RF AD-BNCJMCXJ-1 Adapter, BNC Jack to MCX Jack, Straight, Bulkhead, 50 Ohm | 0 |
|
$39.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy