There are no models available for this part yet.
Overview of AD-9003-AW-LF by AATC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9003FM/R | Rochester Electronics LLC | 9003 - NAND Gate, TTL | |
9003PC | Rochester Electronics LLC | 9003 - NAND Gate, TTL | |
9003DM/B | Rochester Electronics LLC | 9003 - NAND Gate, TTL, CDIP14 |
Price & Stock for AD-9003-AW-LF by AATC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
253-AD9003AWLF
|
Mouser Electronics | Piezo Buzzers & Audio Indicators EM Buzzer 2670Hz 2.4VAC, 85dBA RoHS: Compliant | 0 |
|
$0.8880 / $0.9750 | Order Now |