Part Details for AD-716J4310J-1 by Amphenol RF
Overview of AD-716J4310J-1 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD-716J4310J-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y4903
|
Newark | Rf Adapter, 7/16- 4.3/10 Din, Jack, 6Ghz, Convert From Coax Type:7/16 Din, Convert From Gender:Jack, Convert To Coax Type:4.3/10 Din, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Amphenol Rf AD-716J4310J-1 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.4900 | Buy Now |
DISTI #
ARF2485-ND
|
DigiKey | CONN ADAPT 7/16 JACK-4.3/10 JACK Min Qty: 120 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$41.8708 | Buy Now |
DISTI #
V99:2348_16920908
|
Arrow Electronics | Conn 4.3/10-7/16 Adapter 0Hz to 6GHz 50Ohm ST F/F Silver Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1626 | Americas - 24 |
|
$7.5650 | Buy Now |
DISTI #
70882477
|
RS | Adapter, 4.3/10 Jack to 7/16 Jack, Straight | Amphenol RF AD-716J4310J-1 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$40.7500 / $50.9400 | RFQ |
DISTI #
AMRAD-716J4310J-1
|
Heilind Electronics | RF ADAPTER, STRAIGHT 4.3/10 JACK TO 7/16 JACK | Americas - 0 in Stock |
|
$46.5538 / $47.2813 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.5600 / $102.8800 | Buy Now |
DISTI #
AMRAD-716J4310J-1
|
Interstate Connecting Components | RF ADAPTER, STRAIGHT 4.3/10 JACK TO 7/16 JACK | 0 |
|
$46.5538 / $47.2813 | Buy Now |
|
Powell Electronics | 4.3-10 Jack to 7-16 Jack Min Qty: 120 | 30 |
|
$43.2300 | Buy Now |
DISTI #
57882.1
|
TestEquity LLC | Amphenol RF AD-716J4310J-1 Adapter, 4.3/10 Jack to 7/16 Jack, Straight, 50 Ohm | 0 |
|
$58.6300 | Buy Now |