There are no models available for this part yet.
Overview of AD-4310JSMAP-1 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AD-4310JSMAP-1 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81Y4898
|
Newark | Rf Coax Adapter, 4.3/10 Din-Sma, 6Ghz, Convert From Coax Type:4.3/10 Din, Convert From Gender:Jack, Convert To Coax Type:Sma, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Amphenol Rf AD-4310JSMAP-1 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.1400 / $41.1700 | Buy Now | |
DISTI #
ARF2481-ND
|
DigiKey | CONN ADAPT SMA PLUG-4.3/10 JACK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
53 In Stock |
|
$33.3445 / $59.4700 | Buy Now | |
DISTI #
V99:2348_16920901
|
Arrow Electronics | Conn 4.3/10-SMA Adapter 0Hz to 6GHz 50Ohm ST F/M Silver Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1830 | Americas - 10 |
|
$1.1940 / $6.2743 | Buy Now | |
DISTI #
70882473
|
RS | Adapter, 4.3/10 Jack to SMA Plug, Straight | Amphenol RF AD-4310JSMAP-1 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$33.7000 / $48.1400 | RFQ | |
DISTI #
AMRAD-4310JSMAP-1
|
Heilind Electronics | RF ADAPTER, STRAIGHT 4.3/10 JACK TO SMA PLUG | Americas - 0 in Stock |
|
$35.5156 / $39.2188 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.1600 / $65.2600 | Buy Now | ||
DISTI #
AD-4310JSMAP-1
|
TME | Adapter, 4,3-10 female,SMA male, Insulation: PTFE, 50Ω, Mat: brass Min Qty: 1 | 0 |
|
$37.0300 / $52.8900 | RFQ | |
DISTI #
AMRAD-4310JSMAP-1
|
Interstate Connecting Components | RF ADAPTER, STRAIGHT 4.3/10 JACK TO SMA PLUG | 0 |
|
$35.5156 / $39.2188 | Buy Now | |
DISTI #
57873.1
|
TestEquity LLC | Amphenol RF AD-4310JSMAP-1 Adapter, 4.3/10 Jack to SMA Plug, Straight, 50 Ohm | 0 |
|
$44.7000 | Buy Now |
CAD Models for AD-4310JSMAP-1 by Amphenol RF
Part Data Attributes for AD-4310JSMAP-1 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|