Part Details for AD-05PMMS-QC8001 by Amphenol LTW Technology
Overview of AD-05PMMS-QC8001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD-05PMMS-QC8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC1949
|
Newark | Circular Connector, Rcpt, 5Pos, Panel, Product Range:X-Lok A Size Series, Circular Connector Shell Style:Panel Mount Plug, No. Of Contacts:5Contacts, Circular Contact Type:Solder Pin, Coupling Style:Push Lock, Contact Plating:Gold Rohs Compliant: Yes |Amphenol Ltw AD-05PMMS-QC8001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5700 / $5.5700 | Buy Now |
DISTI #
1754-1948-ND
|
DigiKey | CONN RCPT MALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Tray |
28 In Stock |
|
$3.5732 / $6.4500 | Buy Now |
DISTI #
72119790
|
RS | Connector, XLOK, A SIZE 5A PANEL 5P M CONN M PIN SOLDER | Amphenol LTW Technology AD-05PMMS-QC8001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6700 | RFQ |
DISTI #
LTWAD-05PMMS-QC8001
|
Heilind Electronics | X-LOK, MINI SIZE, 5A, 05 PINS, M, M, SOLDER, PUSH LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3400 / $4.3300 | Buy Now |
DISTI #
LTWAD-05PMMS-QC8001
|
Interstate Connecting Components | X-LOK, MINI SIZE, 5A, 05 PINS, M, M, SOLDER, PUSH LOCK | 0 |
|
Buy Now |