There are no models available for this part yet.
Overview of AD-04BFFM-QL8D01 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AD-04BFFM-QL8D01 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AC0978
|
Newark | X-Lok, Mini Size, Plastic, 5A, 04 Pins, Female Connector, Female Contact, Straight, Push Lock, Overmolded, Length 1000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw AD-04BFFM-QL8D01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0700 / $12.3800 | Buy Now | |
DISTI #
1754-AD-04BFFM-QL8D01-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 3.28' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9830 | Buy Now | |
DISTI #
72119817
|
RS | Connector, XLOK A SIZE 5A CABLE CONN 4P F CONN F PIN L=1M | Amphenol LTW Technology AD-04BFFM-QL8D01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$14.9800 | RFQ | |
DISTI #
LTWAD-04BFFM-QL8D01
|
Heilind Electronics | X-LOK, MINI SIZE, 5A, 04 PINS, F, F, MOLDING, XLOK | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0700 / $11.7600 | Buy Now | ||
DISTI #
AD-04BFFM-QL8D01
|
TME | AD-04BFFM-QL8D01 Min Qty: 10 | 0 |
|
$11.4800 | RFQ | |
DISTI #
LTWAD-04BFFM-QL8D01
|
Interstate Connecting Components | X-LOK, MINI SIZE, 5A, 04 PINS, F, F, MOLDING, XLOK | 0 |
|
Buy Now |