Part Details for AD-03BFFM-SR6A05 by Amphenol LTW Technology
Overview of AD-03BFFM-SR6A05 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD-03BFFM-SR6A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC1587
|
Newark | Ceres, Mini Size, 5A, 03 Pins, Overmolded, Right Angle Rohs Compliant: Yes |Amphenol Ltw AD-03BFFM-SR6A05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3000 / $15.4300 | Buy Now |
DISTI #
1754-AD-03BFFM-SR6A05-ND
|
DigiKey | CERES, MINI SIZE, 5A, 03 PINS, O Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2680 | Buy Now |
DISTI #
71366759
|
RS | Connector, CircularMINICABLE SCREW 3PIN F CONN F PIN | Amphenol LTW Technology AD-03BFFM-SR6A05 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$24.4400 | RFQ |
DISTI #
LTWAD-03BFFM-SR6A05
|
Heilind Electronics | CERES, MINI SIZE, 5A, 03 PINS, F, F, MOLDING, SCREW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.0600 / $14.6600 | Buy Now |
DISTI #
LTWAD-03BFFM-SR6A05
|
Interstate Connecting Components | CERES, MINI SIZE, 5A, 03 PINS, F, F, MOLDING, SCREW | 0 |
|
Buy Now |