Part Details for AD-03BFFM-QL8D02 by Amphenol Corporation
Overview of AD-03BFFM-QL8D02 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD-03BFFM-QL8D02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD-03BFFM-QL8D02
|
Avnet Americas | Cable Assembly without Strain Relief UL21388 PVC 2m 5A IP68 3 Position Circular Connector Receptacle Socket Contact Straight Backshell - Bulk (Alt: AD-03BFFM-QL8D02) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$7.3129 | Buy Now |
DISTI #
523-AD-03BFFM-QL8D02
|
Mouser Electronics | Sensor Cables / Actuator Cables XLOK A SZ 5A CBL CNN 3P F CONN F PIN L-2M RoHS: Compliant | 6 |
|
$9.9900 / $16.9500 | Buy Now |