Part Details for AD-03BFFB-QL8AP0 by Amphenol LTW Technology
Overview of AD-03BFFB-QL8AP0 by Amphenol LTW Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD-03BFFB-QL8AP0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH0174
|
Newark | Circular Connector, Rcpt, 3Pos, Cable, Product Range:X-Lok Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Screw Socket, Coupling Style:Push Lock, Contact Plating:Gold Rohs Compliant: Yes |Amphenol Ltw AD-03BFFB-QL8AP0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$2.9600 | Buy Now |
DISTI #
1754-AD-03BFFB-QL8AP0-ND
|
DigiKey | CONN PLUG FMALE 3POS GOLD SCREW Min Qty: 1 Lead time: 14 Weeks Container: Bag |
61 In Stock |
|
$8.3419 / $13.8000 | Buy Now |
DISTI #
75411814
|
RS | X-Lok, Mini Size, 5A, 03 Pins, Field Installable, Straight | Amphenol LTW Technology AD-03BFFB-QL8AP0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0900 / $10.7500 | RFQ |
DISTI #
LTWAD-03BFFB-QL8AP0
|
Heilind Electronics | Americas - 75 in Stock |
|
$6.9672 / $8.5667 | Buy Now | |
|
Onlinecomponents.com | Conn Circular Socket 3 Position Receptacle Screw Straight Cable Mount 3 Terminal 1 Port RoHS: Compliant |
100 In Stock |
|
$7.0500 / $10.6000 | Buy Now |
DISTI #
LTWAD-03BFFB-QL8AP0
|
Interstate Connecting Components | 25 |
|
$6.9672 / $8.5667 | Buy Now | |
DISTI #
C1S116736097475
|
Chip1Stop | Connector Circular RoHS: Compliant Container: Bulk | 10 |
|
$5.4300 / $5.7900 | Buy Now |
|
Master Electronics | Conn Circular Socket 3 Position Receptacle Screw Straight Cable Mount 3 Terminal 1 Port RoHS: Compliant |
100 In Stock |
|
$7.0500 / $10.6000 | Buy Now |