Part Details for ACZRW5225B-G by Comchip Technology Corporation Ltd
Overview of ACZRW5225B-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACZRW5225B-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACZRW5225B-G-ND
|
DigiKey | DIODE ZENER 3V 350MW SOD123FL Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0317 / $0.0539 | Buy Now |
DISTI #
750-ACZRW5225B-G
|
Mouser Electronics | Zener Diodes ZENER 0.35W 3V AEC-Q101 RoHS: Compliant | 0 |
|
$0.0310 / $0.3200 | Order Now |
|
NAC | AUTOMOTIVE DIODE ZENER 3V 350MW SOD123 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0340 / $0.0800 | Buy Now |
Part Details for ACZRW5225B-G
ACZRW5225B-G CAD Models
ACZRW5225B-G Part Data Attributes
|
ACZRW5225B-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ACZRW5225B-G
Comchip Technology Corporation Ltd
DIODE ZENER 3V 350MW SOD123FL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 1600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 3 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for ACZRW5225B-G
This table gives cross-reference parts and alternative options found for ACZRW5225B-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACZRW5225B-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMPZ5225BTIN/LEAD | Zener Diode, | Central Semiconductor Corp | ACZRW5225B-G vs CMPZ5225BTIN/LEAD |
CMPZ5225BPBFREE | Zener Diode, | Central Semiconductor Corp | ACZRW5225B-G vs CMPZ5225BPBFREE |