There are no models available for this part yet.
Overview of ACZRA4735-HF by Comchip Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for ACZRA4735-HF by Comchip Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ACZRA4735-HF-ND
|
DigiKey | DIODE ZENER 6.2V 1W DO214AC Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1380 / $0.1645 | Buy Now | |
DISTI #
750-ACZRA4735-HF
|
Mouser Electronics | Zener Diodes ZENER 1W 6.2V AEC-Q101 RoHS: Compliant | 0 |
|
$0.1380 / $0.4900 | Order Now | |
NAC | AUTOMOTIVE DIODE ZENER 6.2V 1W DO214AC SMA RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1510 / $0.3700 | Buy Now |
CAD Models for ACZRA4735-HF by Comchip Technology Corporation Ltd
Part Data Attributes for ACZRA4735-HF by Comchip Technology Corporation Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COMCHIP TECHNOLOGY CO LTD
|
Package Description
|
R-PDSO-F2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
2 Ω
|
Forward Voltage-Max (VF)
|
1.2 V
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-F2
|
Knee Impedance-Max
|
700 Ω
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Reference Standard
|
AEC-Q101
|
Reference Voltage-Nom
|
6.2 V
|
Reverse Current-Max
|
10 µA
|
Reverse Test Voltage
|
3 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
41 mA
|
Alternate Parts for ACZRA4735-HF
This table gives cross-reference parts and alternative options found for ACZRA4735-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACZRA4735-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML4735A-T1 | Zener Diode | Won-Top Electronics Co Ltd | ACZRA4735-HF vs SML4735A-T1 |
CZRMF4735A-HF | Zener Diode, | Comchip Technology Corporation Ltd | ACZRA4735-HF vs CZRMF4735A-HF |
SML4735A-T1-LF | Zener Diode | Won-Top Electronics Co Ltd | ACZRA4735-HF vs SML4735A-T1-LF |
CZRA4735B-HF | Zener Diode, | Comchip Technology Corporation Ltd | ACZRA4735-HF vs CZRA4735B-HF |
SMAJ4735A-TP-HF | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Micro Commercial Components | ACZRA4735-HF vs SMAJ4735A-TP-HF |