Part Details for ACZ09BR2E-15KQD1-30C15P by Same Sky
Overview of ACZ09BR2E-15KQD1-30C15P by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACZ09BR2E-15KQD1-30C15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-2221-ND
|
DigiKey | ROTARY ENCODER INCREMENT 15PPR Min Qty: 1020 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$2.3508 | Buy Now |
DISTI #
490-ACZ915D130C15P
|
Mouser Electronics | Encoders INCR ENC, S, MECH, 15 PPR 30 DET, 5 Vdc, A/B, 2-bit, SW, 7 mm tbush 15 x 6 mm KQ shaft, vertical RoHS: Compliant | 0 |
|
$2.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1020 Package Multiple: 60 Lead time: 14 Weeks Container: Box | 0Box |
|
$2.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1700 / $4.5500 | Buy Now |