There are no models available for this part yet.
Overview of ACZ09BR1E-15KQA1-30C15P by Same Sky
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ACZ09BR1E-15KQA1-30C15P by Same Sky
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
102-2220-ND
|
DigiKey | ROTARY ENCODER INCREMENT 15PPR Min Qty: 1020 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$2.3508 | Buy Now | |
DISTI #
490-ACZ915K130C15P
|
Mouser Electronics | Encoders INCR ENC, S, MECH, 15 PPR 30 DET, 5 Vdc, A/B, 2-bit, SW, 5 mm tbush 15 x 6 mm KQ shaft, horizontal RoHS: Compliant | 0 |
|
$2.2600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1020 Package Multiple: 60 Lead time: 14 Weeks Container: Box | 0Box |
|
$2.3400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1700 / $4.5500 | Buy Now |