Part Details for ACY011 by Ametherm Inc
Overview of ACY011 by Ametherm Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACY011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
570-1215-ND
|
DigiKey | THERMISTOR NTC 10KOHM 4025K BEAD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
319 In Stock |
|
$1.4500 / $3.6200 | Buy Now |
DISTI #
000000000007172936
|
Sager | NTC Thermistors Min Qty: 200 | 0 |
|
$1.7100 / $2.1200 | Buy Now |