Part Details for ACW400-0360-008 by BEI Sensors
Overview of ACW400-0360-008 by BEI Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8403609LA | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM | |
8403603JA | Renesas Electronics Corporation | 2kx8 Asynchronous CMOS Static RAM | |
8403608JA | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM |
Price & Stock for ACW400-0360-008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-1523-ND
|
DigiKey | ACW4 MOD 15-30V ANALOG RADIAL CA Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
10 In Stock |
|
$105.1980 / $114.3500 | Buy Now |
DISTI #
71575478
|
RS | Sensor, 15-30V Analog 4-20MA CW 360 Radial Cable 2M, ACW4 Series | Sensata - BEI Sensors ACW400-0360-008 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$117.5600 / $123.7600 | RFQ |
|
Onlinecomponents.com | ACW4, Modular, 15-30V, Analog 4-20MA, CW, 360°, Radial Cable, 2M RoHS: Compliant | 0 |
|
$112.3300 / $140.9500 | Buy Now |
DISTI #
000000000005969045
|
Sager | Industrial Hall Effect / Magnetic Sensors ACW4, Modular, 15-30V, Analog 4-20MA, CW, 360, Radial Cable, 2M Min Qty: 1 | 0 |
|
$105.2000 / $114.3500 | Buy Now |