Part Details for ACW400-0090-003 by BEI Sensors
Overview of ACW400-0090-003 by BEI Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP6-0090L | Coilcraft Inc | General Purpose Inductor, 3.24uH, 5%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH6-0090L | Coilcraft Inc | General Purpose Inductor, 7.29uH, 5%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
RAJ240090A20GFP#HC0 | Renesas Electronics Corporation | 3 to 8 Series Li-ion Battery Fuel Gauge IC |
Price & Stock for ACW400-0090-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-1530-ND
|
DigiKey | ACW4 MOD 11-30V ANALOG RADIAL CA Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
9 In Stock |
|
$132.4400 / $135.1400 | Buy Now |
DISTI #
71575485
|
RS | Sensor, 11-30V, Analog 0.5 - 4.5V, CW, 90, Radial Cable, 2M, ACW4 Series | Sensata - BEI Sensors ACW400-0090-003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$146.3300 / $159.0600 | RFQ |
|
Onlinecomponents.com | ACW4, Modular, 11-30V, Analog 0.5 - 4.5V, CW, 90°, Radial Cable, 2M RoHS: Compliant | 0 |
|
$135.1500 / $144.8000 | Buy Now |
DISTI #
000000000005969030
|
Sager | Industrial Hall Effect / Magnetic Sensors ACW4, Modular, 11-30V, Analog 0.5 - 4.5V, CW, 90, Radial Cable, 2M Min Qty: 1 | 0 |
|
$124.3300 / $135.1400 | Buy Now |