ACW0219-1.00-02(NS)
TE Connectivity
Description: Wire And Cable, 17AWG, 50V, Flexible Cord And Fixture Wire

Overview of ACW0219-1.00-02(NS) by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for ACW0219-1.00-02(NS) by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 6980743001
Avnet Americas Cable 1Conductor 1mm2 Bare Copper Black with Red Stripe 50V (Alt: 6980743001) Min Qty: 6000 Package Multiple: 6000 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1,500 $1.5490
  • 3,000 $0.8200
  • 4,500 $0.5770
  • 6,000 $0.5660
$0.5660 / $1.5490 Buy Now
Master Electronics   RoHS: Compliant 0
  • 1,500 $1.5490
  • 3,000 $0.8200
  • 4,500 $0.5770
  • 6,000 $0.5660
$0.5660 / $1.5490 Buy Now

CAD Models for ACW0219-1.00-02(NS) by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACW0219-1.00-02(NS) by TE Connectivity

ACW0219-1.00-02(NS)
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Cable Types
PRIMARY WIRE
Conductor Material
BARE COPPER
Connector Support Type
WIRE AND CABLE
Construction
STRANDED
Cross Section Area
1 mm2
DIN Conformance
NO
Diameter
2 mm
IEC Conformance
NO
Insulator Material
POLYALKENE
Jacket Material
POLYVINYLIDENE DIFLUORIDE
Length
6000 mm
MIL Conformance
NO
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Rated Voltage
50 V
Resistance
0.017 Ω
Shielding
NO
Stranding
19X0.26
Wire Gauge
17 AWG
Wire Size-Max
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
Want to compare parts?
  1. ACW0219-1.00-02(NS)
    TE Connectivity
    Wire And Cable, 17AWG, 50V, Flexible Cord And Fixture Wire
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACW0219-1.00-02(NS) by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACW0219-1.00-02(NS) by TE Connectivity

Select Manufacturer
Which Manufacturer of ACW0219-1.00-02(NS) would you like to use for your alert(s)?
  • Please alert me when ACW0219-1.00-02(NS) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACW0219-1.00-02(NS) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACW0219-1.00-02(NS) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACW0219-1.00-02(NS) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACW0219-1.00-02(NS).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACW0219-1.00-02(NS) by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: