Part Details for ACW0219-0.50-9(NS) by TE Connectivity
Overview of ACW0219-0.50-9(NS) by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACW0219-0.50-9(NS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8053
|
Newark | Acw0219-0.50-9(Ns) |Raychem Te Connectivity ACW0219-0.50-9(NS) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5410 | Buy Now |
DISTI #
484-ACW0219-0.50-9(NS)-ND
|
DigiKey | HOOK-UP STRND 50V WHITE Min Qty: 10000 Lead time: 10 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.4567 | Buy Now |
DISTI #
4569203001
|
Avnet Americas | Cable 1Conductor 0.5mm2 Copper 50V (Alt: 4569203001) Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ | |
DISTI #
650-ACW0219-0.50-9NS
|
Mouser Electronics | Multi-Conductor Cables ACW0219-0.50-9(NS) PRICE PER METER RoHS: Compliant | 0 |
|
$0.4560 | Order Now |
|
Onlinecomponents.com | Single Conductor Cable 21AWG 1.6mm Bare Copper White 50VAC Spool RoHS: Compliant | 0 |
|
$0.4732 / $0.5074 | Buy Now |
|
Master Electronics | Single Conductor Cable 21AWG 1.6mm Bare Copper White 50VAC Spool RoHS: Compliant | 0 |
|
$0.4732 / $0.5074 | Buy Now |
Part Details for ACW0219-0.50-9(NS)
ACW0219-0.50-9(NS) CAD Models
ACW0219-0.50-9(NS) Part Data Attributes
|
ACW0219-0.50-9(NS)
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ACW0219-0.50-9(NS)
TE Connectivity
Wire And Cable, 1 Conductor(s), 20AWG, 50V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | PRIMARY WIRE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | NO | |
Diameter | 1.5 mm | |
IEC Conformance | NO | |
Insulator Material | POLYALKENE | |
Jacket Material | POLYVINYLIDENE DIFLUORIDE | |
Length | 10000 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 50 V | |
Resistance | 0.037 Ω | |
Shielding | NO | |
Stranding | 19X0.19 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |