Part Details for ACW0219-0.35-09(NS) by TE Connectivity
Overview of ACW0219-0.35-09(NS) by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACW0219-0.35-09(NS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A480943001
|
Avnet Americas | Cable 1Conductor 0.35mm2 Bare Copper Black with White Stripe 50V - Tape and Reel (Alt: A480943001) Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$0.2855 / $0.7820 | Buy Now | |
|
Master Electronics | 0 |
|
$0.2855 / $0.7820 | Buy Now |