Datasheets
ACVX1240-8.000MHZ-L-R-N20-Q25 by: Abracon Corporation

Sine Output Oscillator, 8MHz Nom, DIP-14/4

Part Details for ACVX1240-8.000MHZ-L-R-N20-Q25 by Abracon Corporation

Overview of ACVX1240-8.000MHZ-L-R-N20-Q25 by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for ACVX1240-8.000MHZ-L-R-N20-Q25

ACVX1240-8.000MHZ-L-R-N20-Q25 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ACVX1240-8.000MHZ-L-R-N20-Q25 Part Data Attributes

ACVX1240-8.000MHZ-L-R-N20-Q25 Abracon Corporation
Buy Now Datasheet
Compare Parts:
ACVX1240-8.000MHZ-L-R-N20-Q25 Abracon Corporation Sine Output Oscillator, 8MHz Nom, DIP-14/4
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ABRACON LLC
Package Description DIP-14/4
Reach Compliance Code compliant
Control Voltage-Max 4.5 V
Control Voltage-Min 0.5 V
Frequency Adjustment-Mechanical NO
Frequency Deviation/Pullability 200 ppm
Frequency Stability 25%
Linearity 10%
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 14
Operating Frequency-Nom 8 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type SINE
Output Impedance 50 Ω
Output Level 0.632 V
Physical Dimension 20.8mm x 13.2mm x 7.59mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount NO

Alternate Parts for ACVX1240-8.000MHZ-L-R-N20-Q25

This table gives cross-reference parts and alternative options found for ACVX1240-8.000MHZ-L-R-N20-Q25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACVX1240-8.000MHZ-L-R-N20-Q25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ACVX1240-8MHZ-F-R-N20-Q25 Sine Output Oscillator, 8MHz Nom, ROHS COMPLIANT, DIP-14/4 Abracon Corporation ACVX1240-8.000MHZ-L-R-N20-Q25 vs ACVX1240-8MHZ-F-R-N20-Q25
ACVX1240-8.000MHZ-N-R-N20-Q25 Sine Output Oscillator, 8MHz Nom, DIP-14/4 Abracon Corporation ACVX1240-8.000MHZ-L-R-N20-Q25 vs ACVX1240-8.000MHZ-N-R-N20-Q25
ACVX1240-8MHZ-E-R-N20-Q25 Sine Output Oscillator, 8MHz Nom, ROHS COMPLIANT, DIP-14/4 Abracon Corporation ACVX1240-8.000MHZ-L-R-N20-Q25 vs ACVX1240-8MHZ-E-R-N20-Q25
ACVX1240-8.000MHZ-D-R-N20-Q25 Sine Output Oscillator, 8MHz Nom, DIP-14/4 Abracon Corporation ACVX1240-8.000MHZ-L-R-N20-Q25 vs ACVX1240-8.000MHZ-D-R-N20-Q25
ACVX1240-8MHZ-N-R-N20-Q25 Sine Output Oscillator, 8MHz Nom, ROHS COMPLIANT, DIP-14/4 Abracon Corporation ACVX1240-8.000MHZ-L-R-N20-Q25 vs ACVX1240-8MHZ-N-R-N20-Q25
ACVX1240-8.000MHZ-F-R-N20-Q25 Sine Output Oscillator, 8MHz Nom, DIP-14/4 Abracon Corporation ACVX1240-8.000MHZ-L-R-N20-Q25 vs ACVX1240-8.000MHZ-F-R-N20-Q25
ACVX1240-8.000MHZ-I-R-N20-Q25 Sine Output Oscillator, 8MHz Nom, DIP-14/4 Abracon Corporation ACVX1240-8.000MHZ-L-R-N20-Q25 vs ACVX1240-8.000MHZ-I-R-N20-Q25
ACVX1240-8MHZ-R-N20-Q25 Sine Output Oscillator, 8MHz Nom, ROHS COMPLIANT, DIP-14/4 Abracon Corporation ACVX1240-8.000MHZ-L-R-N20-Q25 vs ACVX1240-8MHZ-R-N20-Q25
ACVX1240-8.000MHZ-E-R-N20-Q25 Sine Output Oscillator, 8MHz Nom, DIP-14/4 Abracon Corporation ACVX1240-8.000MHZ-L-R-N20-Q25 vs ACVX1240-8.000MHZ-E-R-N20-Q25
Part Number Description Manufacturer Compare
ACVX1240-8MHZ-E-R-N20-G Sine Output Oscillator, 8MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4 Abracon Corporation ACVX1240-8.000MHZ-L-R-N20-Q25 vs ACVX1240-8MHZ-E-R-N20-G
ACVX1240-8MHZ-F-R-N20-Q25 Sine Output Oscillator, 8MHz Nom, ROHS COMPLIANT, DIP-14/4 Abracon Corporation ACVX1240-8.000MHZ-L-R-N20-Q25 vs ACVX1240-8MHZ-F-R-N20-Q25
ACVX1240-8MHZ-R-N20-Q30 Sine Output Oscillator, 8MHz Nom, ROHS COMPLIANT, DIP-14/4 Abracon Corporation ACVX1240-8.000MHZ-L-R-N20-Q25 vs ACVX1240-8MHZ-R-N20-Q30
ACVX1240-8MHZ-L-R-N20-Q35 Sine Output Oscillator, 8MHz Nom, ROHS COMPLIANT, DIP-14/4 Abracon Corporation ACVX1240-8.000MHZ-L-R-N20-Q25 vs ACVX1240-8MHZ-L-R-N20-Q35
ACVX1240-8MHZ-N-R-N20-G Sine Output Oscillator, 8MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4 Abracon Corporation ACVX1240-8.000MHZ-L-R-N20-Q25 vs ACVX1240-8MHZ-N-R-N20-G
ACVX1240-8MHZ-F-R-N20-Q40 Sine Output Oscillator, 8MHz Nom, ROHS COMPLIANT, DIP-14/4 Abracon Corporation ACVX1240-8.000MHZ-L-R-N20-Q25 vs ACVX1240-8MHZ-F-R-N20-Q40
ACVX1240-8MHZ-L-R-N20-G Sine Output Oscillator, 8MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4 Abracon Corporation ACVX1240-8.000MHZ-L-R-N20-Q25 vs ACVX1240-8MHZ-L-R-N20-G
ACVX1240-8MHZ-R-N20-Q20 Sine Output Oscillator, 8MHz Nom, ROHS COMPLIANT, DIP-14/4 Abracon Corporation ACVX1240-8.000MHZ-L-R-N20-Q25 vs ACVX1240-8MHZ-R-N20-Q20
ACVX1240-8MHZ-E-R-N20-Q25 Sine Output Oscillator, 8MHz Nom, ROHS COMPLIANT, DIP-14/4 Abracon Corporation ACVX1240-8.000MHZ-L-R-N20-Q25 vs ACVX1240-8MHZ-E-R-N20-Q25
ACVX1240-8MHZ-D-R-N20-Q10 Sine Output Oscillator, 8MHz Nom, ROHS COMPLIANT, DIP-14/4 Abracon Corporation ACVX1240-8.000MHZ-L-R-N20-Q25 vs ACVX1240-8MHZ-D-R-N20-Q10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACVX1240-8.000MHZ-L-R-N20-Q25 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACVX1240-8.000MHZ-L-R-N20... by Abracon Corporation

Select Manufacturer
Which Manufacturer of ACVX1240-8.000MHZ-L-R-N20... would you like to use for your alert(s)?
  • Please alert me when ACVX1240-8.000MHZ-L-R-N20... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACVX1240-8.000MHZ-L-R-N20... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACVX1240-8.000MHZ-L-R-N20... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACVX1240-8.000MHZ-L-R-N20... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACVX1240-8.000MHZ-L-R-N20....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACVX1240-8.000MHZ-L-R-N20-Q25 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: