Part Details for ACVX1220L-FREQ-D-Y-N25-Q35 by Abracon Corporation
Overview of ACVX1220L-FREQ-D-Y-N25-Q35 by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7662MTV/B | Rochester Electronics LLC | ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS | |
ICL7660SMTV | Rochester Electronics LLC | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8 | |
LM1578AH/883 | Rochester Electronics LLC | Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8 |
Part Details for ACVX1220L-FREQ-D-Y-N25-Q35
ACVX1220L-FREQ-D-Y-N25-Q35 CAD Models
ACVX1220L-FREQ-D-Y-N25-Q35 Part Data Attributes
|
ACVX1220L-FREQ-D-Y-N25-Q35
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACVX1220L-FREQ-D-Y-N25-Q35
Abracon Corporation
CMOS/TTL Output Clock Oscillator, 1MHz Min, 120MHz Max, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-14/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 250 ppm | |
Frequency Stability | 10% | |
Linearity | 10% | |
Manufacturer Series | ACVX1220L | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 120 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS/TTL | |
Output Load | 5 TTL, 15 pF | |
Physical Dimension | 20.8mm x 13.2mm x 0.8mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 40/60 % |