Part Details for ACV32212 by Panasonic Electronic Components
Overview of ACV32212 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACV32212
ACV32212 CAD Models
ACV32212 Part Data Attributes
|
ACV32212
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ACV32212
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.084A (Coil), 12VDC (Coil), 1000mW (Coil), 20A (Contact), 14VDC (Contact), DC Input, DC Output
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Additional Feature | WITH RESISTER | |
Body Breadth | 15 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 22.5 mm | |
Coil Current(DC)-Max | 0.084 A | |
Coil Operate Voltage(DC) | 7 V | |
Coil Power | 1000 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 142.3 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@14VDC | |
Contact Voltage(DC)-Max | 14 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 22.5mm x 15mm x 15.7mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | EPOXY TERMINAL SEALED | |
Termination Type | SNAP ON |
Alternate Parts for ACV32212
This table gives cross-reference parts and alternative options found for ACV32212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACV32212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACV13012 | Power/Signal Relay, SPDT, Momentary, 0.067A (Coil), 12VDC (Coil), 800mW (Coil), 20A (Contact), 14VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | ACV32212 vs ACV13012 |
ACV13112 | Power/Signal Relay, SPDT, Momentary, 0.067A (Coil), 12VDC (Coil), 800mW (Coil), 10A (Contact), 14VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount | Panasonic Electronic Components | ACV32212 vs ACV13112 |
ACV13212 | Power/Signal Relay, SPDT, Momentary, 0.084A (Coil), 12VDC (Coil), 1000mW (Coil), 10A (Contact), 14VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount | Panasonic Electronic Components | ACV32212 vs ACV13212 |
ACV33112 | Power/Signal Relay, SPST, Momentary, 0.067A (Coil), 12VDC (Coil), 800mW (Coil), 20A (Contact), 14VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount | Panasonic Electronic Components | ACV32212 vs ACV33112 |
ACV12112 | Power/Signal Relay, SPDT, Momentary, 0.067A (Coil), 12VDC (Coil), 800mW (Coil), 10A (Contact), 14VDC (Contact), DC Input, DC Output | Panasonic Electronic Components | ACV32212 vs ACV12112 |
ACV33212 | Power/Signal Relay, SPST, Momentary, 0.084A (Coil), 12VDC (Coil), 1000mW (Coil), 20A (Contact), 14VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount | Panasonic Electronic Components | ACV32212 vs ACV33212 |