Part Details for ACV12112 by Panasonic Electronic Components
Overview of ACV12112 by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACV12112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 600 |
|
$3.5818 / $8.7360 | Buy Now |
|
Quest Components | 480 |
|
$4.6800 / $11.7000 | Buy Now |
Part Details for ACV12112
ACV12112 CAD Models
ACV12112 Part Data Attributes
|
ACV12112
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ACV12112
Panasonic Electronic Components
Power/Signal Relay, SPDT, Momentary, 0.067A (Coil), 12VDC (Coil), 800mW (Coil), 10A (Contact), 14VDC (Contact), DC Input, DC Output
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Additional Feature | WITH DIODE | |
Body Breadth | 15 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 22.5 mm | |
Coil Current(DC)-Max | 0.067 A | |
Coil Operate Voltage(DC) | 7 V | |
Coil Power | 800 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 180 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@14VDC | |
Contact Voltage(DC)-Max | 14 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 22.5mm x 15mm x 15.7mm | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | EPOXY TERMINAL SEALED | |
Termination Type | SNAP ON |
Alternate Parts for ACV12112
This table gives cross-reference parts and alternative options found for ACV12112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACV12112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACV12212 | Panasonic Electronic Components | Check for Price | Power/Signal Relay, SPDT, Momentary, 0.084A (Coil), 12VDC (Coil), 1000mW (Coil), 10A (Contact), 14VDC (Contact), DC Input, DC Output | ACV12112 vs ACV12212 |
ACV13212 | Panasonic Electronic Components | Check for Price | Power/Signal Relay, SPDT, Momentary, 0.084A (Coil), 12VDC (Coil), 1000mW (Coil), 10A (Contact), 14VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount | ACV12112 vs ACV13212 |
CM1A-P-12V | Panasonic Electronic Components | Check for Price | Power/Signal Relay, SPST, Momentary, 0.125A (Coil), 12VDC (Coil), 1500mW (Coil), 20A (Contact), 14VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | ACV12112 vs CM1A-P-12V |
ACV32212 | Panasonic Electronic Components | Check for Price | Power/Signal Relay, SPST, Momentary, 0.084A (Coil), 12VDC (Coil), 1000mW (Coil), 20A (Contact), 14VDC (Contact), DC Input, DC Output | ACV12112 vs ACV32212 |
ACV32112 | Panasonic Electronic Components | Check for Price | Power/Signal Relay, SPST, Momentary, 0.067A (Coil), 12VDC (Coil), 800mW (Coil), 20A (Contact), 14VDC (Contact), DC Input, DC Output | ACV12112 vs ACV32112 |
CM1F-P-24V | Panasonic Electronic Components | $3.9845 | Power/Signal Relay, SPDT, Momentary, 0.075A (Coil), 24VDC (Coil), 1800mW (Coil), 8A (Contact), 28VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | ACV12112 vs CM1F-P-24V |