Part Details for ACV11012 by Panasonic Electronic Components
Overview of ACV11012 by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ACV11012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23H0541
|
Newark | Cv Automotive R |Panasonic ACV11012 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3400 / $3.5300 | Buy Now |
DISTI #
ACV11012
|
Avnet Americas | Relay Automotive SPDT 20A 12VDC 180Ohm Quick Connect Plug-In (Alt: ACV11012) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.3040 / $2.6087 | Buy Now |
DISTI #
74611890
|
RS | Automotive Relay (PCB Obihiro)CV Automotive Relay | Panasonic Electronic Components ACV11012 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8200 | RFQ |
|
Onlinecomponents.com | Relays 12VDC 142.3Ohm 20(NO)/10(NC)A SPDT (22.5mm 15mm 15.7mm) Plug-In Automotive Relay Automotive RoHS: Compliant | Alternative Product Available |
|
$2.3300 / $3.0600 | Buy Now |
DISTI #
ACV11012
|
Avnet Americas | Relay Automotive SPDT 20A 12VDC 180Ohm Quick Connect Plug-In (Alt: ACV11012) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.3040 / $2.6087 | Buy Now |
|
Master Electronics | Relays 12VDC 142.3Ohm 20(NO)/10(NC)A SPDT (22.5mm 15mm 15.7mm) Plug-In Automotive Relay Automotive RoHS: Compliant | Alternative Product Available |
|
$2.3300 / $3.0600 | Buy Now |
Part Details for ACV11012
ACV11012 CAD Models
ACV11012 Part Data Attributes:
|
ACV11012
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ACV11012
Panasonic Electronic Components
Power/Signal Relay, 1 Form C, SPDT, 20A (Contact), 14VDC (Contact), DC Input, Random, DC Output
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Body Breadth | 15 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 22.5 mm | |
Coil Operate Voltage(DC) | 7 V | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 180 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@14VDC | |
Contact Resistance | 3 mΩ | |
Contact Voltage(DC)-Max | 14 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Input Switching Control Type | Random | |
Insulation Resistance | 20000000 Ω | |
Number of Terminals | 5 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 22.5mm x 15mm x 15.7mm | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Terminal Length | 0.011000762001524004 inch | |
Termination Type | QUICK CONNECT |