Part Details for ACU2109S3C by ANADIGICS Inc
Overview of ACU2109S3C by ANADIGICS Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Telecommunications
Communication and Networking
Part Details for ACU2109S3C
ACU2109S3C CAD Models
ACU2109S3C Part Data Attributes
|
ACU2109S3C
ANADIGICS Inc
Buy Now
Datasheet
|
Compare Parts:
ACU2109S3C
ANADIGICS Inc
Up Converter, 50MHz Min, 860MHz Max, S3, MODIFIED SOIC-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANADIGICS INC | |
Package Description | S3, MODIFIED SOIC-16 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Construction | COMPONENT | |
IF Frequency-Max | 1200 MHz | |
IF Frequency-Min | 900 MHz | |
LO Tunable | YES | |
Noise Figure-Max | 8 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF Output Frequency-Max | 860 MHz | |
RF Output Frequency-Min | 50 MHz | |
RF/Microwave Device Type | UP CONVERTER | |
Up Conversion Gain-Min | 6 dB |