There are no models available for this part yet.
Overview of ACTT2X-800E/DGQ by WeEn Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3800EFE#TRPBF | Analog Devices | Hi-V Sync C Mode Buck Cntr | |
LTC7800EUDC#TRPBF | Analog Devices | L IQ , 60V, Hi Freq Sync Buck | |
LT3800EFE#PBF | Analog Devices | Hi-V Sync C Mode Buck Cntr |
Price & Stock for ACTT2X-800E/DGQ by WeEn Semiconductor Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1740-ACTT2X-800E/DGQ-ND
|
DigiKey | TRIAC SENS GATE 800V 2A TO220F Min Qty: 1 Lead time: 8 Weeks Container: Tube |
11975 In Stock |
|
$0.2305 / $0.6900 | Buy Now | |
DISTI #
ACTT2X-800E/DGQ
|
Avnet Americas | TRIAC 2V 800V 10uA 3-Pin TO-220F Rail - Rail/Tube (Alt: ACTT2X-800E/DGQ) Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2490 | Buy Now | |
DISTI #
771-ACTT2X-800E/DGQ
|
Mouser Electronics | Triacs ACTT2X-800E/DG/TO-220F/STANDARD MARKING * HORIZONTAL, RAIL PACK RoHS: Compliant | 0 |
|
$0.2300 / $0.2480 | Order Now | |
DISTI #
ACTT2X-800E/DGQ
|
Avnet Silica | TRIAC 2V 800V 10uA 3-Pin TO-220F Rail (Alt: ACTT2X-800E/DGQ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
ACTT2X-800E/DGQ
|
EBV Elektronik | TRIAC 2V 800V 10uA 3-Pin TO-220F Rail (Alt: ACTT2X-800E/DGQ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 3000 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.3448 / $0.3726 | Buy Now |
CAD Models for ACTT2X-800E/DGQ by WeEn Semiconductor Co Ltd
Part Data Attributes for ACTT2X-800E/DGQ by WeEn Semiconductor Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WEEN SEMICONDUCTORS CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
8 Weeks
|
Date Of Intro
|
2019-09-06
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trigger Device Type
|
4 QUADRANT LOGIC LEVEL TRIAC
|