Part Details for ACTH001210-1602JTP by Chilisin Electronics Corp
Overview of ACTH001210-1602JTP by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACTH001210-1602JTP
ACTH001210-1602JTP CAD Models
ACTH001210-1602JTP Part Data Attributes
|
ACTH001210-1602JTP
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
ACTH001210-1602JTP
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: TS 16949 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for ACTH001210-1602JTP
This table gives cross-reference parts and alternative options found for ACTH001210-1602JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACTH001210-1602JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACTG001210-1602JTP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | ACTH001210-1602JTP vs ACTG001210-1602JTP |
NRCPH25J163TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | ACTH001210-1602JTP vs NRCPH25J163TRQYF |
HP0734J0163T5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | ACTH001210-1602JTP vs HP0734J0163T5E |
RM14J163CT-U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | ACTH001210-1602JTP vs RM14J163CT-U |
HPCR1210-W-163JT | Fixed Resistor, 0.75W, 16000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | ACTH001210-1602JTP vs HPCR1210-W-163JT |
PWR13JTEQ1602 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | ACTH001210-1602JTP vs PWR13JTEQ1602 |
AS0707J0163T5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ACTH001210-1602JTP vs AS0707J0163T5E |
CR-10JHD---16K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 16000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | ACTH001210-1602JTP vs CR-10JHD---16K |
CRGP1210J16K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | ACTH001210-1602JTP vs CRGP1210J16K |
RMCH35K163JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | ACTH001210-1602JTP vs RMCH35K163JTE |