Part Details for ACT96MG20SN by TE Connectivity
Overview of ACT96MG20SN by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACT96MG20SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACT96MG20SN-ND
|
DigiKey | PLUG ASSY Min Qty: 50 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$126.4510 | Buy Now |
DISTI #
ACT96MG20SN
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 20 Position Socket Contact Cable Mount Crimp - Bulk (Alt: ACT96MG20SN) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCHACT96MG20SN
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Circular Connector - Plug - Female Sockets - 20 (18 + 2 Twinax) - Shell Size 21 - Coupling Nut - Shielded - Threaded - Crimp Termination. RoHS: Compliant |
8 In Stock |
|
$129.0700 / $154.8100 | Buy Now |
DISTI #
65128507
|
Verical | Standard Circular I O Connectors Min Qty: 1 Package Multiple: 1 Date Code: 2247 | Americas - 7 |
|
$171.1970 / $201.2530 | Buy Now |
DISTI #
DCHACT96MG20SN
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Master Electronics | Circular Connector - Plug - Female Sockets - 20 (18 + 2 Twinax) - Shell Size 21 - Coupling Nut - Shielded - Threaded - Crimp Termination. RoHS: Compliant |
8 In Stock |
|
$129.0700 / $154.8100 | Buy Now |