Part Details for ACT94MD97PD-3025 by TE Connectivity
Overview of ACT94MD97PD-3025 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9230-250EBZ | Analog Devices | 12-Bit 250 Msps ADC EB | |
LTC3025IDC-2#TRMPBF | Analog Devices | 500mA uP VLDO Lin Regs | |
LTC3025EDC-3#TRMPBF | Analog Devices | 500mA uP VLDO Lin Regs |
Price & Stock for ACT94MD97PD-3025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACT94MD97PD-3025-ND
|
DigiKey | RECP ASSY Min Qty: 50 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$50.8170 | Buy Now |
DISTI #
ACT94MD97PD-3025
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 12 Position Pin Contact Jam Nut Crimp - Bulk (Alt: ACT94MD97PD-3025) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |