ACT88430VM114-T
Qorvo
Description: Power Supply Support Circuit,

Overview of ACT88430VM114-T by Qorvo

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ACT88430VM114-T by Qorvo

Part # Manufacturer Description Stock Price Buy
DISTI # 2312-ACT88430VM114-TTR-ND
DigiKey ADVANCED PMIC FOR MICROCONTROLLE Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $2.0625
$2.0625 Buy Now
DISTI # ACT88430VM114-T
Avnet Americas DC/DC Step Down Converter with LDO Regulator 7-OUT 3.3V 48-Pin CSP T/R - Tape and Reel (Alt: ACT88430VM114-T) Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 1 $3.6900
  • 25 $3.2900
  • 100 $3.0100
  • 250 $2.7200
  • 500 $2.4300
$2.4300 / $3.6900 Buy Now
DISTI # 772-ACT88430VM114-T
Mouser Electronics Power Management Specialized - PMIC Advanced PMIC for Microcontrollers/SSDs RoHS: Compliant 0
  • 3,000 $2.0700
$2.0700 Order Now

CAD Models for ACT88430VM114-T by Qorvo
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACT88430VM114-T by Qorvo

ACT88430VM114-T
Qorvo
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
QORVO INC
Reach Compliance Code
unknown
Factory Lead Time
20 Weeks
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
S-XQCC-N40
Length
5 mm
Moisture Sensitivity Level
1
Number of Channels
7
Number of Functions
1
Number of Terminals
40
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC40,.2SQ,16
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max
0.9 mm
Supply Current-Max (Isup)
1.6 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Threshold Voltage-Nom
3.5
Width
5 mm
Want to compare parts?
  1. ACT88430VM114-T
    Qorvo
    Power Supply Support Circuit,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACT88430VM114-T by Qorvo.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACT88430VM114-T by Qorvo

Select Manufacturer
Which Manufacturer of ACT88430VM114-T would you like to use for your alert(s)?
  • Please alert me when ACT88430VM114-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACT88430VM114-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACT88430VM114-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACT88430VM114-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACT88430VM114-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACT88430VM114-T by Qorvo

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: