Part Details for ACT88325VA114-T by Qorvo
Results Overview of ACT88325VA114-T by Qorvo
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACT88325VA114-T Information
ACT88325VA114-T by Qorvo is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ACT88325VA114-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2312-ACT88325VA114-TTR-ND
|
DigiKey | ADV PMIC 3 BUCKS 2 LDOSLOAD BYPA Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8200 | Buy Now |
DISTI #
ACT88325VA114-T
|
Avnet Americas | Step Down Converter with LDO Regulator 5-OUT 36-Pin WLCSP T/R - Tape and Reel (Alt: ACT88325VA114-T) Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.1600 / $3.2800 | Buy Now |
DISTI #
107-ACT88325VA114-T
|
Mouser Electronics | Power Management Specialized - PMIC Adv PMIC 3 Bucks 2 LDOsLoad BypassSwitch RoHS: Compliant | 0 |
|
$1.8200 | Order Now |
Part Details for ACT88325VA114-T
ACT88325VA114-T CAD Models
ACT88325VA114-T Part Data Attributes
|
ACT88325VA114-T
Qorvo
Buy Now
Datasheet
|
Compare Parts:
ACT88325VA114-T
Qorvo
Power Management Circuit,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2020-02-14 | |
Samacsys Manufacturer | Qorvo | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
JESD-30 Code | R-PBGA-B36 | |
Length | 3.028 mm | |
Number of Channels | 9 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA36,6X7,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.59 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | 2.6 | |
Width | 2.778 mm |