Part Details for ACT81460EVK1-101 by Qorvo
Overview of ACT81460EVK1-101 by Qorvo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACT81460EVK1-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACT81460EVK1-101
|
Avnet Americas | ACT81460 4V to 5.5V 0.8A Low Power PMIC With Integrated Linear Charger Evaluation Board - Tape and Reel (Alt: ACT81460EVK1-101) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$49.0000 | Buy Now |
DISTI #
107-ACT81460EVK1-904
|
Mouser Electronics | Power Management IC Development Tools Evaluation tool for ACT81460-101 RoHS: Compliant | 2 |
|
$50.0000 | Buy Now |
Part Details for ACT81460EVK1-101
ACT81460EVK1-101 CAD Models
ACT81460EVK1-101 Part Data Attributes:
|
ACT81460EVK1-101
Qorvo
Buy Now
|
Compare Parts:
ACT81460EVK1-101
Qorvo
|
Samacsys Manufacturer | Qorvo |