-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPDT, Momentary, 0.067A (Coil), 12VDC (Coil), 800mW (Coil), 10A (Contact), 14VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X2297
|
Newark | Relay, Automotive, Spdt, 14Vdc, 20A, Coil Voltage:12Vdc, Contact Current:20A, Contact Configuration:Spdt, Relay Mounting:Through Hole, Relay Terminals:Solder, Product Range:Act Series, Contact Voltage Dc Nom:14V, Coil Rohs Compliant: Yes |Panasonic ACT512 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 168 |
|
$2.6700 / $4.0800 | Buy Now |
DISTI #
19C0425
|
Newark | Relay, Automotive, Spdt, 14Vdc, 20A, Coil Voltage:12Vdc, Contact Current:20A, Contact Configuration:Spdt, Relay Mounting:Through Hole, Relay Terminals:Solder, Product Range:Act Series, Contact Voltage Dc Nom:14V, External Width:14Mm Rohs Compliant: Yes |Panasonic ACT512 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3500 / $4.4800 | Buy Now |
DISTI #
255-1852-ND
|
DigiKey | RELAY AUTOMOTIVE SPDTX2 20A 12V Min Qty: 1 Lead time: 20 Weeks Container: Tube |
16408 In Stock |
|
$2.3755 / $4.0700 | Buy Now |
DISTI #
ACT512
|
Avnet Americas | Automotive Relay, 12 VDC, 20 A, 2 x SPDT, Through Hole, Solder, ACT (Alt: ACT512) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 20 Weeks, 0 Days | 0 |
|
$2.1888 / $3.1449 | Buy Now |
DISTI #
769-ACT512
|
Mouser Electronics | Automotive Relays 12VDC 1 FORM C X 2 20A 10 TERMINALS RoHS: Compliant | 952 |
|
$2.6200 / $4.0700 | Buy Now |
DISTI #
V36:1790_10818474
|
Arrow Electronics | Power Relay 12VDC 20(NO)/10(NC)A DPDT(17.4mm 14mm 13.5mm) THT Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2318 | Americas - 2113 |
|
$2.6490 / $4.0370 | Buy Now |
DISTI #
V99:2348_10818474
|
Arrow Electronics | Power Relay 12VDC 20(NO)/10(NC)A DPDT(17.4mm 14mm 13.5mm) THT Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2207 | Americas - 112 |
|
$2.0900 / $2.7702 | Buy Now |
DISTI #
74611886
|
RS | Automotive Relay (PCB Obihiro)CT Relay(Automotive) | Panasonic Electronic Components ACT512 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 900 |
|
$3.7000 / $4.0700 | Buy Now |
|
Future Electronics | ACT Series 10 A SPDT 12 VDC Super Miniature Twin Type Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 Container: Tube | 900Tube |
|
$2.5500 / $2.8000 | Buy Now |
|
Onlinecomponents.com | Relays 12VDC 180Ohm 20(NO)/10(NC)A SPDT/SPDT(17.4mm 14mm 13.5mm) THT Automotive Relay Automotive RoHS: Compliant |
76 Partner Stock 2900 On Order |
|
$2.3900 / $4.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACT512
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ACT512
Panasonic Electronic Components
Power/Signal Relay, SPDT, Momentary, 0.067A (Coil), 12VDC (Coil), 800mW (Coil), 10A (Contact), 14VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 14 mm | |
Body Height | 13.5 mm | |
Body Length or Diameter | 17.4 mm | |
Coil Current(DC)-Max | 0.067 A | |
Coil Operate Voltage(DC) | 7.2 V | |
Coil Power | 800 mW | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 180 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@14VDC | |
Contact Voltage(DC)-Max | 14 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 17.4mm x 14mm x 13.5mm | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | EPOXY RESIN SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |