Part Details for ACT5101QI102-T by Active-Semi
Overview of ACT5101QI102-T by Active-Semi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACT5101QI102-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_22683941
|
Arrow Electronics | Conv DC-DC 4V to 32V Step Down/Step Up Single-Out 5.1V 5A Automotive 32-Pin FCQFN EP Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1834 Container: Cut Strips | Americas - 287 |
|
$0.4038 / $2.0065 | Buy Now |
DISTI #
30572278
|
Verical | Conv DC-DC 4V to 32V Step Down/Step Up Single-Out 5.1V 5A Automotive 32-Pin FCQFN EP Min Qty: 3 Package Multiple: 1 Date Code: 1834 | Americas - 287 |
|
$0.4038 / $0.4381 | Buy Now |
Part Details for ACT5101QI102-T
ACT5101QI102-T CAD Models
ACT5101QI102-T Part Data Attributes
|
ACT5101QI102-T
Active-Semi
Buy Now
|
Compare Parts:
ACT5101QI102-T
Active-Semi
|
Samacsys Manufacturer | Active-Semi |