-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3290
|
Newark | Inductor, Com Mode, 51Uh, 0.2A, 1Ohm, Rated Current:200Ma, Inductance:51Μh, Product Range:Act45B Series, Impedance:2.8Kohm, Common Mode Filter Case:4.5Mm X 3.2Mm X 3Mm, Automotive Qualification Standard:-, Svhc:No Svhc (27-Jun-2018), rohs Compliant: Yes |Epcos ACT45B-510-2P-TL003 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 53221 |
|
$0.9580 / $1.8500 | Buy Now |
|
Onlinecomponents.com |
2375 In Stock |
|
$0.8400 / $1.7800 | Buy Now | |
|
Quest Components | 2 FUNCTIONS, 50 V, 0.2 A, DATA LINE FILTER | 160 |
|
$0.9282 / $1.5470 | Buy Now |
DISTI #
2215827RL
|
element14 Asia-Pacific | INDUCTOR, COM MODE, 51UH, 0.2A, 1OHM RoHS: Compliant Min Qty: 50 Container: Reel | 60116 |
|
$0.9574 / $1.5023 | Buy Now |
DISTI #
2215827
|
element14 Asia-Pacific | INDUCTOR, COM MODE, 51UH, 0.2A, 1OHM RoHS: Compliant Min Qty: 5 Container: Each | 60116 |
|
$0.9574 / $1.9736 | Buy Now |
DISTI #
2215827RL
|
Farnell | INDUCTOR, COM MODE, 51UH, 0.2A, 1OHM RoHS: Compliant Min Qty: 50 Lead time: 9 Weeks, 1 Days Container: Reel | 53221 |
|
$0.5373 / $0.7198 | Buy Now |
DISTI #
2215827
|
Farnell | INDUCTOR, COM MODE, 51UH, 0.2A, 1OHM RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Each | 53221 |
|
$0.5373 / $1.0122 | Buy Now |
|
LCSC | 51uH100kHz 2.8k10MHz 1 2 SMD4.5x3.2mm Common Mode Filters ROHS | 122953 |
|
$0.1973 / $0.3274 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACT45B-510-2P-TL003
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
ACT45B-510-2P-TL003
TDK Epcos
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |