Part Details for ACT45B-220-2P by TDK Corporation
Overview of ACT45B-220-2P by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACT45B-220-2P
ACT45B-220-2P CAD Models
ACT45B-220-2P Part Data Attributes:
|
ACT45B-220-2P
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACT45B-220-2P
TDK Corporation
Data Line Filter, 2 Function(s), 50V, 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | IMPEDANCE AT 10 MHZ | |
DC Resistance-Max | 1 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.8 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1200 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Rated Voltage | 50 V | |
Width | 3.2 mm |
Alternate Parts for ACT45B-220-2P
This table gives cross-reference parts and alternative options found for ACT45B-220-2P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACT45B-220-2P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACT45B-220-2P-TL | Data Line Filter, 2 Function(s), 50V, 0.2A, ROHS COMPLIANT, SMD, 4 PIN | TDK Corporation | ACT45B-220-2P vs ACT45B-220-2P-TL |