Part Details for ACT26MH53SN by TE Connectivity
Overview of ACT26MH53SN by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACT26MH53SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACT26MH53SN-ND
|
DigiKey | STRAIGHT PLUG Min Qty: 50 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$259.2460 | Buy Now |
DISTI #
DCHACT26MH53SN
|
Heilind Electronics | STRAIGHT PLUG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | STRAIGHT PLUG RoHS: Compliant | 0 |
|
$252.0000 / $690.3000 | Buy Now |
DISTI #
ACT26MH53SN
|
TTI | Circular MIL Spec Connector ACT 53C 53#20 SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
DCHACT26MH53SN
|
Interstate Connecting Components | STRAIGHT PLUG | 0 |
|
Buy Now | |
|
Master Electronics | STRAIGHT PLUG RoHS: Compliant | 0 |
|
$252.0000 / $690.3000 | Buy Now |
Part Details for ACT26MH53SN
ACT26MH53SN CAD Models
ACT26MH53SN Part Data Attributes
|
ACT26MH53SN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ACT26MH53SN
TE Connectivity
MIL Series Connector, 53 Contact(s), Composite, Female, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | H | |
Terminal Pitch | 0.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 53 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for ACT26MH53SN
This table gives cross-reference parts and alternative options found for ACT26MH53SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACT26MH53SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26MH53JN | 53 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity | ACT26MH53SN vs D38999/26MH53JN |
D38999/26JH53SN | 53 Contact(s), Composite, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | ACT26MH53SN vs D38999/26JH53SN |
DTS26S23-53SN | CONNECTOR, 53 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity / Deutsch | ACT26MH53SN vs DTS26S23-53SN |
D38999/26WH53SN | MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | ACT26MH53SN vs D38999/26WH53SN |
D38999/26JH53SN | CONNECTOR, 53 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | ACT26MH53SN vs D38999/26JH53SN |
D38999/26MH53SN | 53 Contact(s), Composite, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | ACT26MH53SN vs D38999/26MH53SN |
D38999/26K-H-53SN | MIL Series Connector, 53 Contact(s), Steel, Female, Crimp Terminal, Plug | HiRel Connectors Inc | ACT26MH53SN vs D38999/26K-H-53SN |
D38999/26MH53SN | CONNECTOR, 53 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | ACT26MH53SN vs D38999/26MH53SN |
D38999/26F-H-53SN | MIL Series Connector, 53 Contact(s), Metal, Female, Crimp Terminal, Plug | HiRel Connectors Inc | ACT26MH53SN vs D38999/26F-H-53SN |
D38999/26KH53S | MIL Series Connector, 53 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | ACT26MH53SN vs D38999/26KH53S |